16/32-Bit RISC Flash Microcontroller, 48MHz ARM core, 288KB FLASH memory, 16KB RAM. Features 93 I/Os, 12 timers/counters, and peripherals including PWM, WDT, and DMA. Operates from 1.71V to 3.6V, with a temperature range of -40°C to 105°C. Supports I2C, SPI, and SCI interfaces. Packaged in a 144-LQFP, surface mount configuration.
Texas Instruments TMS470R1A288PGET technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 48MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 288KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Number of Programmable I/O | 93 |
| Number of Timers/Counters | 12 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A288PGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.