
16/32-bit RISC Flash Microcontroller featuring an ARM core architecture. Operates at a maximum frequency of 48MHz with a 16-bit data bus width. Includes 288KB FLASH memory and 16KB RAM. Offers SPI, SCI, and I2C interfaces, along with 57 I/Os and 12 timers/counters. Designed for surface mount with a 100-LQFP package, operating from 3V to 3.6V supply voltage and a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TMS470R1A288PZQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1A288PZQ technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | SPI, SCI, I2C |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 288KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 12 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A288PZQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.