
16/32-Bit RISC Flash Microcontroller featuring an ARM core, operating at up to 48MHz. This surface mount device offers 384KB of FLASH memory and 32KB of RAM, with a 16-bit data bus width. Integrated peripherals include I2C, SPI, and SCI interfaces, along with PWM, WDT, and DMA capabilities. The microcontroller operates from 1.71V to 2.05V, with a 12-channel timer/counter array and 53 programmable I/Os. Packaged in a 100-pin LQFP with a temperature range of -40°C to 105°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TMS470R1A384PZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1A384PZ-T technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 48MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 2.05V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A384PZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.