16/32-Bit RISC Flash Microcontroller, 48MHz ARM core, 384KB FLASH memory, and 32KB RAM. Features SPI, SCI, and I2C interfaces, 12 timers/counters, and 53 programmable I/Os. Operates from 1.71V to 2.05V, with a maximum operating temperature of 125°C. Packaged in a 100-pin LQFP for surface mounting.
Sign in to ask questions about the Texas Instruments TMS470R1A384PZQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1A384PZQ technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 48MHz |
| Interface | SPI, SCI, I2C |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 2.05V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A384PZQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.