
64KB FLASH, 8KB RAM 16/32-Bit RISC Flash Microcontroller operating at 48MHz. Features ARM core architecture, 16-bit data bus, and 39 I/Os with 40 programmable I/O pins. Includes SPI and SCI interfaces, PWM and WDT peripherals, and one timer/counter. Packaged in an 80-LQFP surface mount case, this lead-free and RoHS compliant component operates from 1.71V to 3.6V with an extended temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS470R1A64PNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1A64PNT technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 48MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.016088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A64PNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
