The TMS470R1B768PGE is a microcontroller from Texas Instruments with an ARM core architecture. It features 768KB of FLASH memory and 49,152 bytes of RAM. The device has 86 I/Os and supports SPI and SCI interfaces. It operates over a temperature range of -40°C to 85°C and is available in a surface mount LQFP package. The TMS470R1B768PGE is not RoHS compliant and contains lead.
Texas Instruments TMS470R1B768PGE technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 49152B |
| RoHS Compliant | No |
| Series | TMS470 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS470R1B768PGE to view detailed technical specifications.
No datasheet is available for this part.