
16/32-Bit RISC Flash Microcontroller, 60MHz ARM core, 768KB FLASH memory, 48KB RAM, 86 I/Os, and 87 programmable I/Os. Features SPI, CAN, SCI interfaces, POR, PWM, WDT, and DMA peripherals. Operates from 1.81V to 3.6V, with an operating temperature range of -40°C to 105°C. Packaged in a 144-LQFP for surface mounting.
Sign in to ask questions about the Texas Instruments TMS470R1B768PGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1B768PGET technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1B768PGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
