
32-bit RISC Flash Microcontroller featuring an ARM Cortex-R core, operating at up to 80MHz. This surface mount device offers 256KB of FLASH memory and 32KB of RAM, with 45 programmable I/O pins. Integrated peripherals include SPI, UART, CAN, LIN, POR, PWM, and a watchdog timer. Designed for automotive applications, it operates within a voltage range of 1.14V to 1.32V and a temperature range of -40°C to 125°C.
Texas Instruments TMS5700332APZQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 19 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5700332APZQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
