
32-bit RISC Flash Microcontroller, featuring an ARM core operating at up to 80MHz. This surface-mount device in an LQFP package offers 384KB of FLASH memory and 32KB of RAM. Integrated peripherals include SPI, UART, USART, SCI, CAN, and LIN interfaces, along with 16 ADC channels and 45 programmable I/Os. Designed for automotive applications, it operates from 1.14V to 1.32V and maintains functionality across a -40°C to 125°C temperature range.
Texas Instruments TMS5700432APZQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5700432APZQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
