
Automotive-grade 32-bit RISC Flash microcontroller featuring an Arm Cortex-R4 core, operating at a maximum clock frequency of 80 MHz. This integrated circuit offers 393,216 words of Flash memory and 32,768 bytes of RAM, with 45 I/O lines. It supports a supply voltage range of 1.14V to 1.32V, with a nominal voltage of 1.2V and a maximum supply current of 145mA. The component is housed in a 100-terminal, 14mm x 14mm QUAD JEDEC S-PQFP-G100 package, rated for an automotive temperature grade from -40°C to 125°C and AEC-Q100 screening. Includes ADC functionality.
Texas Instruments TMS5700432BPZQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 145 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5700432BPZQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.