
32-bit ARM Cortex-R5 microcontroller featuring a 160 MHz clock speed and 786,432 words of FLASH ROM with 131,072 bytes of RAM. This automotive-grade component offers 64 I/O lines and includes PWM channels, ADC, and DMA channels. Housed in a 144-LQFP package (S-PQFP-G144) with a 20mm x 20mm footprint, it operates across a -40°C to 125°C temperature range with a nominal 1.2V supply voltage. AEC-Q100 qualified for demanding applications.
Sign in to ask questions about the Texas Instruments TMS5700714APGEQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS5700714APGEQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 390 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5700714APGEQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.