160MHz ARM Cortex-R microcontroller featuring 1MB FLASH memory and 128KB RAM. This surface mount device offers 64 programmable I/Os and supports I2C, SPI, UART, USART, SCI, EBI/EMI, and CAN interfaces. Operating from -40°C to 125°C with a supply voltage range of 1.14V to 1.32V, it includes peripherals like POR, PWM, WDT, and DMA, with two UART channels and two timers/counters.
Texas Instruments TMS5701114BPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 160MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5701114BPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.