Texas Instruments TMS5701115BZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Density | 1048576B |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 131072B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5701115BZWTQQ1 to view detailed technical specifications.
No datasheet is available for this part.