16- and 32-bit RISC Flash Microcontroller featuring an ARM Cortex-R core, operating at up to 160MHz. This surface-mount device offers 1.25MB of FLASH memory and 192KB of RAM, with 64 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, SCI, EBI/EMI, and CAN interfaces, alongside POR, PWM, WDT, and DMA. Designed for automotive applications with AEC-Q100 qualification, it operates across a -40°C to 125°C temperature range and is lead-free and RoHS compliant.
Texas Instruments TMS5701224BPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.25MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5701224BPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.