32-bit RISC Flash Microcontroller featuring an ARM Cortex-R core operating at 180MHz. This surface-mount device offers 1.25MB of FLASH memory and 192KB of RAM, with 24 ADC channels and 101 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and DMA, alongside multiple communication interfaces such as I2C, SPI, Ethernet, UART, USART, EBI/EMI, and CAN. Designed for automotive applications, it operates within a supply voltage range of 1.14V to 1.32V and a temperature range of -40°C to 125°C.
Texas Instruments TMS5701227BZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 1.25MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 101 |
| Number of Programmable I/O | 101 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5701227BZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.