
Automotive-grade 32-bit RISC Flash microcontroller featuring a Cortex R4F core, operating at a maximum clock frequency of 160 MHz. This AEC-Q100 qualified component offers 1.31 MB of FLASH memory and 196 KB of RAM, with 58 I/O lines. It supports FlexRay and EMAC communication protocols and is housed in a 144-LQFP package, with a wide operating temperature range of -40°C to 125°C. Integrated PWM channels, ADC, and DMA channels are included for advanced control applications.
Texas Instruments TMS5701227CPGEQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 1310720 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5701227CPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.