Texas Instruments TMS5701227CZWTQQ1R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| ROM Programmability | FLASH |
| RAM (bytes) | 196608 |
| Has ADC | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5701227CZWTQQ1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.