Texas Instruments TMS5702124BPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, Ethernet, LIN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2048KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS5702124BPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.