Automotive-grade 16/32-bit RISC Flash microcontroller featuring an Arm Cortex-R4F core. Operates with a maximum clock frequency of 80 MHz and a speed of 160 DMIPS, supporting up to 64 I/O lines. Includes 2MB of FLASH ROM and 196KB of RAM, with integrated ADC and DMA channels. Packaged in a 144-pin S-PQFP-G144 (LQFP) with a 20x20mm footprint, this component is rated for an operating temperature range of -40°C to 125°C and a nominal supply voltage of 1.2V.
Texas Instruments TMS5702124DPGEQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 700 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 196608 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5702124DPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.