
IC MCU 32BIT 2MB FLASH 144LQFP
Texas Instruments TMS5702125BPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, LIN, SCI, USART, EBI/EMI |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 58 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 192KB |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5702125BPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
