Automotive-grade 32-bit RISC Flash microcontroller featuring an Arm Cortex-R4F core, operating at up to 160 MHz. This 144-terminal device offers 2MB of FLASH program memory and 196KB of RAM, with 58 I/O lines. Integrated peripherals include ADC and DMA channels. Designed for operation between -40°C and 125°C with a nominal supply voltage of 1.2V. The component is housed in a 20x20mm S-PQFP-G144 package and meets AEC-Q100 screening.
Texas Instruments TMS5702125DPGEQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 700 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 196608 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5702125DPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.