The TMS5702134CPGEQQ1 is a microcontroller from Texas Instruments, featuring an ARM Cortex-R core architecture. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free LQFP144. The device supports various interfaces, including I2C, SPI, UART, USART, SCI, EBI/EMI, CAN, and Ethernet. It has 2MB of FLASH memory and 256KB of RAM, with 64 programmable I/Os and 2 timers/counters. The microcontroller is compliant with AEC-Q100 and RoHS standards.
Texas Instruments TMS5702134CPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5702134CPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.