Automotive-grade 32-bit RISC Flash microcontroller featuring an Arm Cortex-R4F core. Operates at a maximum clock frequency of 80 MHz with a speed of 160 DMIPS, offering 2097152 words of Flash memory and 262144 bytes of RAM. Includes 58 I/O lines, ADC, and DMA channels, with a supply voltage range of 1.14V to 1.32V. Packaged in a 144-pin S-PQFP-G144 (20x20mm) with a temperature range of -40°C to 125°C.
Texas Instruments TMS5702135DPGEQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 700 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5702135DPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.