Texas Instruments TMS5703134BZWTQQ1 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, Ethernet, LIN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 3072KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS5703134BZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.