Automotive-grade 32-bit RISC Flash microcontroller featuring an Arm Cortex-R4F core operating up to 180MHz. This integrated circuit offers 3.14MB of FLASH ROM and 256KB of RAM, with 144 I/O lines and 22 address bus width. Designed for demanding applications, it operates across a -40°C to 125°C temperature range and supports a 1.14V to 1.32V supply voltage. The component includes ADC and DMA channels, housed in a 337-terminal S-PBGA package.
Texas Instruments TMS5703134DZWTQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 700 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 144 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 262144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5703134DZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.