The TMS5703135BPGEQQ1 is a microcontroller with a core architecture of ARM, operating at a maximum frequency of 160MHz. It features a memory size of 3072KB, with 256KB of RAM and 3072KB of FLASH memory. The device is packaged in a LQFP package and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It supports various interfaces, including I2C, SPI, CAN, Ethernet, LIN, and SCI.
Texas Instruments TMS5703135BPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, Ethernet, LIN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 3072KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS5703135BPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.