
Texas Instruments TMS5703137BPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 160MHz |
| Interface | I2C, SPI, Ethernet, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5703137BPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
