
32-bit RISC Flash microcontroller featuring an Arm Cortex-R4F core, operating at a maximum clock frequency of 180 MHz. This embedded processor offers 262 KB of RAM, 337 terminals in a 16x16mm S-PBGA package, and supports EMAC and FlexRay communication. Designed for demanding applications, it boasts a wide operating temperature range of -55°C to 125°C, with a nominal supply voltage of 1.2V. Key peripherals include PWM channels, ADC, and DMA channels.
Texas Instruments TMS5703137CGWTMEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001A2C |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5703137CGWTMEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.