
16/32-bit RISC Flash microcontroller featuring an ARM Cortex-R4F core operating at 180MHz. This surface-mount device offers 3MB of FLASH memory and 256KB of RAM, with 120 programmable I/Os. Integrated peripherals include EMAC and FlexRay, alongside multiple communication interfaces such as I2C, SPI, CAN, Ethernet, UART, and LIN. Operating voltage ranges from 1.14V to 1.32V, with a temperature range of -40°C to 125°C.
Texas Instruments TMS5703137CGWTQEP technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, LIN, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of GPIO | 144 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS5703137CGWTQEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
