
16/32-bit RISC Flash Microcontroller featuring an ARM Cortex-R core, operating at up to 160MHz. This surface-mount device in a 144-LQFP package offers 3MB of FLASH memory and 256KB of RAM. It supports multiple interfaces including I2C, SPI, Ethernet, UART, CAN, and LIN, with 58 programmable I/Os and 48 ADC channels. Designed for automotive applications with an operating temperature range of -40°C to 125°C, it includes peripherals like POR, PWM, WDT, and DMA.
Texas Instruments TMS5703137CPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, Ethernet, UART, USART, SCI, EBI/EMI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 48 |
| Number of I/Os | 58 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5703137CPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
