
16/32-Bit RISC Flash Microcontroller, featuring an ARM core architecture operating at up to 180MHz. This surface-mount device offers 3MB of FLASH memory and 256KB of RAM, with 120 programmable I/Os. It supports multiple interfaces including I2C, SPI, Ethernet, UART, CAN, and LIN, along with peripherals like POR, PWM, WDT, and DMA. Operating voltage ranges from 1.14V to 1.32V, with an extended temperature range of -40°C to 125°C.
Texas Instruments TMS5703137CZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 180MHz |
| Interface | I2C, SPI, Ethernet, UART, USART, SCI, EBI/EMI, LIN, CAN |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5703137CZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
