32-bit RISC flash microcontroller featuring an Arm Cortex-R5F core, operating at a maximum clock frequency of 80 MHz. This integrated circuit offers 524,288 bytes of RAM and 145 I/O lines. Designed for demanding applications, it boasts a wide operating temperature range of -55°C to 125°C and a supply voltage of 1.14V to 1.32V. The component includes EMAC and FlexRay capabilities, with PWM channels, ADC, and DMA channels for enhanced functionality. Packaged in a 337-terminal S-PBGA with a 16mm x 16mm footprint.
Texas Instruments TMS5704357BGWTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 145 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5704357BGWTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.