8-bit microcontroller operating at up to 3MHz, featuring 128 bytes of RAM and 32 I/O lines. This commercial temperature grade component offers an 8-bit external data bus and a 16-bit address bus. It is housed in a 40-terminal PDIP package with a maximum supply voltage of 6V and a nominal supply voltage of 5V.
Texas Instruments TMS70C00ANL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.455 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 13.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS70C00ANL to view detailed technical specifications.
No datasheet is available for this part.