
The TMS320C67x digital signal processor operates within a temperature range of 0°C to 90°C. It features a 32-bit data bus width and a maximum operating frequency of 167MHz. The device is packaged in a surface-mount FCBGA package and is designed for use with a 3.3V operating supply voltage. The TMS320C67x is a non-radiation hardened device and is not compliant with RoHS regulations.
Texas Instruments TMSC6701GJC16719V technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 64KB |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C67x |
| Weight | 0.492329oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMSC6701GJC16719V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
