Texas Instruments TMSC6727BZDH350TAN technical specifications.
| Package/Case | BGA |
| Frequency | 350MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMSC6727BZDH350TAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.