
Floating-point digital signal processor featuring a 32-bit data bus and operating at up to 225MHz. This integrated circuit offers 128KB of RAM and 384KB of total memory, supporting SDRAM, ROM, RAM, SDR, and EPROM. Interface options include I2C, SPI, EBI/EMI, and McASP. Packaged in a 144-HTQFP surface-mount format, it operates within a temperature range of -40°C to 105°C and requires a supply voltage between 1.14V and 3.47V.
Sign in to ask questions about the Texas Instruments TMSDC6722BRFPA225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMSDC6722BRFPA225 technical specifications.
| Package/Case | HTQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 225MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 225MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR, EPROM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Termination | SMD/SMT |
| Weight | 0.03629oz |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMSDC6722BRFPA225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
