
Floating-point digital signal processor (DSP) with a 32-bit/64-bit core architecture operating at 225MHz, delivering 1800MIPS. Features 384KB of memory, including 256KB RAM, and supports SDRAM, ROM, RAM, SDR, and FLASH memory types. Offers a comprehensive interface suite including I2C, SPI, EBI/EMI, McASP, Ethernet, and UART. Packaged in a 144-pin HTQFP for surface mounting, with an operating voltage range of 1.14V to 3.47V and an operating temperature range of -40°C to 105°C. This RoHS compliant component is lead-free.
Texas Instruments TMSDC6726BRFPA225 technical specifications.
| Package/Case | HTQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 1MB |
| Frequency | 225MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, EBI/EMI, McASP, Ethernet, UART |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 225MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Termination | SMD/SMT |
| Weight | 0.03629oz |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMSDC6726BRFPA225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
