Texas Instruments TMSDM6446AZWT-COM technical specifications.
| Package/Case | LFBGA |
| Frequency | 297MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM644x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMSDM6446AZWT-COM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.