The TMSDM6467CCUT6TAN is a dual-UART bridge IC from Texas Instruments, supporting multiple interfaces including I2C, SPI, USB, Ethernet, UART, EBI/EMI, and PCI. It features a 64-B FIFO and operates at speeds of up to 33 Mbps. The device is packaged in a lead-free FCBGA package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 85°C.
Texas Instruments TMSDM6467CCUT6TAN technical specifications.
| Package/Case | FCBGA |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMSDM6467CCUT6TAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.