The TMSDM6467CCUT7TAN is a surface mount dual-UART I2C/SPI bridge from Texas Instruments, operating between 0°C and 85°C. It features a frequency of 364.5MHz and supports multiple interfaces including I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, and McASP. This device is packaged in a lead-free FCBGA package and is compliant with RoHS regulations.
Texas Instruments TMSDM6467CCUT7TAN technical specifications.
| Package/Case | FCBGA |
| Frequency | 364.5MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMSDM6467CCUT7TAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.