Texas Instruments TMSDM6467CCUTV6TAN technical specifications.
| Package/Case | FCBGA |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMSDM6467CCUTV6TAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.