The TMSDVC5416GGUR160 is a 16-bit digital signal processor from Texas Instruments, operating at a frequency of 160MHz. It features 32KB of memory and is packaged in a lead-free LFBGA package. The device is designed to operate within a temperature range of -40°C to 100°C. Note that this device contains lead and is not RoHS compliant.
Texas Instruments TMSDVC5416GGUR160 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMSDVC5416GGUR160 to view detailed technical specifications.
No datasheet is available for this part.