
12-UQFN package, 2:1 (SPDT) analog switch, featuring 2 channels and powered-off protection. Operates across an automotive temperature range from -40°C to 125°C. This integrated circuit offers a single function with 12 terminals, measuring 1.7mm in width and 2mm in length.
Texas Instruments TMUX1072RUTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 1.7 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1072RUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.