
Precision 4:1, 1-channel multiplexer designed for automotive applications. Features a low leakage current of 3-pA and operates from a 1.08-V to 5.5-V supply range, with a nominal 5-V supply. This 10-terminal device, packaged in a 10-USON (R-PDSO-N10) with dimensions of 2.5mm x 1mm, supports a single function and offers 2 channels. Operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TMUX1104DQAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 1 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1104DQAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.