
Precision 8:1 multiplexer, featuring a single channel and dual terminal configuration. Operates across an automotive temperature range of -40°C to 125°C. This 16-terminal device, housed in a 16-TSSOP (R-PDSO-G16) package with dimensions of 5mm length and 4.4mm width, supports ±2.5V analog signal operation with a low 3-pA signal path current.
Texas Instruments TMUX1108PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1108PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.