
Precision multiplexer, 4:1 configuration, featuring 2 channels. Operates with a 5-V supply and ±2.5-V analog signal range, exhibiting a low 3-pA leakage current. Housed in a 16-terminal TSSOP package with dimensions of 5 mm length and 4.4 mm width. Designed for automotive temperature grades, functioning from -40°C to 125°C.
Texas Instruments TMUX1109PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1109PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.