Precision 4-channel SPST analog switch, operating from 1.08-V to 5.5-V supply. Features low 3-pA off-state leakage current and a wide operating temperature range of -40°C to 125°C. This automotive-grade component is housed in a 16-terminal UQFN package.
Texas Instruments TMUX1112RSVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1112RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.