Automotive-grade, 5-V general-purpose analog multiplexer featuring 10 terminals and a 10-VSSOP package. This 4:1, 1-channel device operates across a wide temperature range of -40°C to 125°C. It supports a nominal supply voltage of 5 V, with a maximum of 5.5 V and a minimum of 1.08 V. The multiplexer offers dual terminal positions and a single function with two channels.
Texas Instruments TMUX1204DGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1204DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.