General-purpose analog multiplexer, 4:1, 1-channel, featuring a 1.08-V to 5.5-V supply voltage range with a nominal 1.2-V. This 10-terminal component operates across an automotive temperature grade from -40°C to 125°C. Housed in a 10-USON package with dimensions of 2.5 mm length and 1 mm width, it offers dual terminal positions.
Texas Instruments TMUX1204DQAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 1 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1204DQAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.