
Automotive-grade, 1-channel, 8:1 general-purpose analog multiplexer. Features 1.8-V input logic compatibility and operates across a -40°C to 125°C temperature range. Housed in a 16-terminal, 1.8mm x 2.6mm QUAD JEDEC R-PQCC-N16 package.
Texas Instruments TMUX1208RSVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1208RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.